



SP485EN-EV | |
|---|---|
DigiKey Part Number | 5272-SP485EN-EVTR-ND - Tape & Reel (TR) 5272-SP485EN-EVCT-ND - Cut Tape (CT) 5272-SP485EN-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485EN-EV |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25556 € | 63,89 € |
| 500 | 0,24388 € | 121,94 € |
| 1.000 | 0,23429 € | 234,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22415 € | 560,38 € |
| 5.000 | 0,21805 € | 1.090,25 € |
| 7.500 | 0,21499 € | 1.612,42 € |
| 12.500 | 0,21160 € | 2.645,00 € |
| 17.500 | 0,20962 € | 3.668,35 € |
| 25.000 | 0,20772 € | 5.193,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


