
SP232EEN-EV | |
|---|---|
DigiKey Part Number | 5272-SP232EEN-EVTR-ND - Tape & Reel (TR) 5272-SP232EEN-EVCT-ND - Cut Tape (CT) 5272-SP232EEN-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232EEN-EV |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42010 € | 42,01 € |
| 250 | 0,39220 € | 98,05 € |
| 500 | 0,37542 € | 187,71 € |
| 1.000 | 0,36210 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34703 € | 867,58 € |
| 5.000 | 0,33824 € | 1.691,20 € |
| 7.500 | 0,33384 € | 2.503,80 € |
| 12.500 | 0,32896 € | 4.112,00 € |
| 17.500 | 0,32611 € | 5.706,93 € |
| 25.000 | 0,32337 € | 8.084,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

