
SN74LVC2G34DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC2G34DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC2G34DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC2G34DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DBVR-EV |
Description | IC BUFF NON-INVERT 5.5V SOT-23-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11240 € | 2,81 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08820 € | 22,05 € |
| 500 | 0,08344 € | 41,72 € |
| 1.000 | 0,07955 € | 79,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07473 € | 224,19 € |
| 6.000 | 0,07238 € | 434,28 € |
| 9.000 | 0,07119 € | 640,71 € |
| 15.000 | 0,06989 € | 1.048,35 € |
| 21.000 | 0,06912 € | 1.451,52 € |
| 30.000 | 0,06839 € | 2.051,70 € |
| 75.000 | 0,06680 € | 5.010,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

