
SN74LVC1G86DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G86DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G86DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G86DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86DBVR-EV |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04324 € | 10,81 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03853 € | 38,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03591 € | 107,73 € |
| 6.000 | 0,03463 € | 207,78 € |
| 9.000 | 0,03398 € | 305,82 € |
| 15.000 | 0,03327 € | 499,05 € |
| 21.000 | 0,03286 € | 690,06 € |
| 30.000 | 0,03246 € | 973,80 € |
| 75.000 | 0,03159 € | 2.369,25 € |
| 150.000 | 0,03107 € | 4.660,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


