
SN74LVC1G3157DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G3157DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G3157DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G3157DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DBVR-EV |
Description | IC SWITCH SPDT X 1 15OHM SOT23-6 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm (Typ) SOT-23-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) -, 3.5ns |
Manufacturer EVVO | -3db Bandwidth 350MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT - Open/Closed | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm (Typ) | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08840 € | 2,21 € |
| 100 | 0,07500 € | 7,50 € |
| 250 | 0,06864 € | 17,16 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,06163 € | 61,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05773 € | 173,19 € |
| 6.000 | 0,05582 € | 334,92 € |
| 9.000 | 0,05486 € | 493,74 € |
| 15.000 | 0,05380 € | 807,00 € |
| 21.000 | 0,05318 € | 1.116,78 € |
| 30.000 | 0,05259 € | 1.577,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


