
SN74LVC1G14DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G14DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G14DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G14DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKR-EV |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.9V | |
Input Logic Level - High | 1V ~ 3V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04680 € | 1,17 € |
| 100 | 0,03910 € | 3,91 € |
| 250 | 0,03548 € | 8,87 € |
| 500 | 0,03332 € | 16,66 € |
| 1.000 | 0,03154 € | 31,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02932 € | 87,96 € |
| 6.000 | 0,02824 € | 169,44 € |
| 9.000 | 0,02770 € | 249,30 € |
| 15.000 | 0,02710 € | 406,50 € |
| 21.000 | 0,02674 € | 561,54 € |
| 30.000 | 0,02641 € | 792,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


