Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DBVR-EV

DigiKey Part Number
5272-SN74LVC1G14DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G14DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G14DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DBVR-EV
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.9V
Input Logic Level - High
1V ~ 3V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05240 €1,31 €
1000,04400 €4,40 €
2500,03996 €9,99 €
5000,03756 €18,78 €
1.0000,03558 €35,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03313 €99,39 €
6.0000,03193 €191,58 €
9.0000,03133 €281,97 €
15.0000,03066 €459,90 €
21.0000,03027 €635,67 €
30.0000,02990 €897,00 €
75.0000,02909 €2.181,75 €
150.0000,02861 €4.291,50 €
300.0000,02821 €8.463,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €