
SN74LVC1G125DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G125DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G125DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G125DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DCKR-EV |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03948 € | 9,87 € |
| 500 | 0,03708 € | 18,54 € |
| 1.000 | 0,03513 € | 35,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03272 € | 98,16 € |
| 6.000 | 0,03153 € | 189,18 € |
| 9.000 | 0,03094 € | 278,46 € |
| 15.000 | 0,03028 € | 454,20 € |
| 21.000 | 0,02990 € | 627,90 € |
| 30.000 | 0,02953 € | 885,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


