53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF33CA

DigiKey Part Number
5272-SMF33CATR-ND - Tape & Reel (TR)
5272-SMF33CACT-ND - Cut Tape (CT)
5272-SMF33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33CA
Description
TVS DIODE 33VWM 53.3VC SOD123FL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.3V
Mfr
Current - Peak Pulse (10/1000µs)
3.8A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
1000,07570 €7,57 €
5000,05532 €27,66 €
1.0000,04872 €48,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04028 €120,84 €
6.0000,03603 €216,18 €
9.0000,03385 €304,65 €
15.0000,03141 €471,15 €
21.0000,02996 €629,16 €
30.0000,02855 €856,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €