
SMF33CA | |
|---|---|
DigiKey Part Number | 5272-SMF33CATR-ND - Tape & Reel (TR) 5272-SMF33CACT-ND - Cut Tape (CT) 5272-SMF33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33CA |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05558 € | 27,79 € |
| 1.000 | 0,04894 € | 48,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04047 € | 121,41 € |
| 6.000 | 0,03619 € | 217,14 € |
| 9.000 | 0,03401 € | 306,09 € |
| 15.000 | 0,03155 € | 473,25 € |
| 21.000 | 0,03009 € | 631,89 € |
| 30.000 | 0,02868 € | 860,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

