
SMCJ6.5CA | |
|---|---|
DigiKey Part Number | 5272-SMCJ6.5CATR-ND - Tape & Reel (TR) 5272-SMCJ6.5CACT-ND - Cut Tape (CT) 5272-SMCJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 134A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 134A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25610 € | 25,61 € |
| 500 | 0,19448 € | 97,24 € |
| 1.000 | 0,17461 € | 174,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14934 € | 448,02 € |
| 6.000 | 0,13661 € | 819,66 € |
| 9.000 | 0,13012 € | 1.171,08 € |
| 15.000 | 0,12283 € | 1.842,45 € |
| 21.000 | 0,11851 € | 2.488,71 € |
| 30.000 | 0,11431 € | 3.429,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

