
SMBJ6.0CA | |
|---|---|
DigiKey Part Number | 5272-SMBJ6.0CATR-ND - Tape & Reel (TR) 5272-SMBJ6.0CACT-ND - Cut Tape (CT) 5272-SMBJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07426 € | 37,13 € |
| 1.000 | 0,06566 € | 65,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05470 € | 164,10 € |
| 6.000 | 0,04917 € | 295,02 € |
| 9.000 | 0,04634 € | 417,06 € |
| 15.000 | 0,04316 € | 647,40 € |
| 21.000 | 0,04128 € | 866,88 € |
| 30.000 | 0,03945 € | 1.183,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

