
SMBJ5372A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5372ATR-ND - Tape & Reel (TR) 5272-SMBJ5372ACT-ND - Cut Tape (CT) 5272-SMBJ5372ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5372A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 42 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 44.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,15334 € | 76,67 € |
| 1.000 | 0,13732 € | 137,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11693 € | 350,79 € |
| 6.000 | 0,10665 € | 639,90 € |
| 9.000 | 0,10141 € | 912,69 € |
| 15.000 | 0,09552 € | 1.432,80 € |
| 21.000 | 0,09204 € | 1.932,84 € |
| 30.000 | 0,08865 € | 2.659,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

