
SMBJ5364A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5364ATR-ND - Tape & Reel (TR) 5272-SMBJ5364ACT-ND - Cut Tape (CT) 5272-SMBJ5364ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5364A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 23.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20140 € | 20,14 € |
| 500 | 0,15214 € | 76,07 € |
| 1.000 | 0,13623 € | 136,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11600 € | 348,00 € |
| 6.000 | 0,10580 € | 634,80 € |
| 9.000 | 0,10061 € | 905,49 € |
| 15.000 | 0,09477 € | 1.421,55 € |
| 21.000 | 0,09131 € | 1.917,51 € |
| 30.000 | 0,08795 € | 2.638,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

