New Product
Zener Diode 28 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5362A

DigiKey Part Number
5272-SMBJ5362ATR-ND - Tape & Reel (TR)
5272-SMBJ5362ACT-ND - Cut Tape (CT)
5272-SMBJ5362ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5362A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
0.5 µA @ 20.1 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31900 €3,19 €
1000,20400 €20,40 €
5000,15404 €77,02 €
1.0000,13795 €137,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11746 €352,38 €
6.0000,10714 €642,84 €
9.0000,10187 €916,83 €
15.0000,09596 €1.439,40 €
21.0000,09246 €1.941,66 €
30.0000,08905 €2.671,50 €
75.0000,08466 €6.349,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €