
SMBJ188CA | |
|---|---|
DigiKey Part Number | 5272-SMBJ188CATR-ND - Tape & Reel (TR) 5272-SMBJ188CACT-ND - Cut Tape (CT) 5272-SMBJ188CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ188CA |
Description | TVS DIODE 188VWM 304VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 304V Clamp 2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 304V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22450 € | 22,45 € |
| 500 | 0,17018 € | 85,09 € |
| 1.000 | 0,15264 € | 152,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13034 € | 391,02 € |
| 6.000 | 0,11910 € | 714,60 € |
| 9.000 | 0,11337 € | 1.020,33 € |
| 15.000 | 0,10694 € | 1.604,10 € |
| 21.000 | 0,10312 € | 2.165,52 € |
| 30.000 | 0,09942 € | 2.982,60 € |
| 75.000 | 0,09617 € | 7.212,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

