
SI2302DS-EV | |
|---|---|
DigiKey Part Number | 5272-SI2302DS-EVTR-ND - Tape & Reel (TR) 5272-SI2302DS-EVCT-ND - Cut Tape (CT) 5272-SI2302DS-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302DS-EV |
Description | N-CHANNEL 20 V (D-S) MOSFET SOT- |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Tc) 700mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 2.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05196 € | 25,98 € |
| 1.000 | 0,04573 € | 45,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03778 € | 113,34 € |
| 6.000 | 0,03376 € | 202,56 € |
| 9.000 | 0,03170 € | 285,30 € |
| 15.000 | 0,02939 € | 440,85 € |
| 21.000 | 0,02803 € | 588,63 € |
| 30.000 | 0,02670 € | 801,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





