
SD36 | |
|---|---|
DigiKey Part Number | 5272-SD36TR-ND - Tape & Reel (TR) 5272-SD36CT-ND - Cut Tape (CT) 5272-SD36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36 |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 5A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08290 € | 8,29 € |
| 500 | 0,06078 € | 30,39 € |
| 1.000 | 0,05359 € | 53,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04442 € | 133,26 € |
| 6.000 | 0,03979 € | 238,74 € |
| 9.000 | 0,03742 € | 336,78 € |
| 15.000 | 0,03476 € | 521,40 € |
| 21.000 | 0,03319 € | 696,99 € |
| 30.000 | 0,03165 € | 949,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

