
SD103BW | |
|---|---|
DigiKey Part Number | 5272-SD103BWTR-ND - Tape & Reel (TR) 5272-SD103BWCT-ND - Cut Tape (CT) 5272-SD103BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BW |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09010 € | 9,01 € |
| 500 | 0,06630 € | 33,15 € |
| 1.000 | 0,05859 € | 58,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04876 € | 146,28 € |
| 6.000 | 0,04380 € | 262,80 € |
| 9.000 | 0,04126 € | 371,34 € |
| 15.000 | 0,03842 € | 576,30 € |
| 21.000 | 0,03673 € | 771,33 € |
| 30.000 | 0,03509 € | 1.052,70 € |
| 75.000 | 0,03149 € | 2.361,75 € |
| 150.000 | 0,02926 € | 4.389,00 € |
| 300.000 | 0,02818 € | 8.454,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

