
PESD5V0L1UL | |
|---|---|
DigiKey Part Number | 5272-PESD5V0L1ULTR-ND - Tape & Reel (TR) 5272-PESD5V0L1ULCT-ND - Cut Tape (CT) 5272-PESD5V0L1ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UL |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08170 € | 8,17 € |
| 500 | 0,05992 € | 29,96 € |
| 1.000 | 0,05287 € | 52,87 € |
| 2.000 | 0,04692 € | 93,84 € |
| 5.000 | 0,04046 € | 202,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03646 € | 364,60 € |
| 20.000 | 0,03310 € | 662,00 € |
| 30.000 | 0,03138 € | 941,40 € |
| 50.000 | 0,02945 € | 1.472,50 € |
| 70.000 | 0,02831 € | 1.981,70 € |
| 100.000 | 0,02720 € | 2.720,00 € |
| 250.000 | 0,02476 € | 6.190,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











