
P0640SC | |
|---|---|
DigiKey Part Number | 5272-P0640SCTR-ND - Tape & Reel (TR) 5272-P0640SCCT-ND - Cut Tape (CT) 5272-P0640SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SC |
Description | THYRISTOR 58V DO-214AA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | 100pF (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1.000 | 0,15073 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12866 € | 385,98 € |
| 6.000 | 0,11754 € | 705,24 € |
| 9.000 | 0,11188 € | 1.006,92 € |
| 15.000 | 0,10551 € | 1.582,65 € |
| 21.000 | 0,10174 € | 2.136,54 € |
| 30.000 | 0,09807 € | 2.942,10 € |
| 75.000 | 0,09467 € | 7.100,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




