
NTF2955T1G-EV | |
|---|---|
DigiKey Part Number | 5272-NTF2955T1G-EVTR-ND - Tape & Reel (TR) 5272-NTF2955T1G-EVCT-ND - Cut Tape (CT) 5272-NTF2955T1G-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTF2955T1G-EV |
Description | MOSFET P-CH 60V 7A SOT223 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.8A (Ta), 7A (Tc) 2.1W (Ta), 10.4W (Tc) Surface Mount SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 10.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,60150 € | 60,15 € |
| 500 | 0,47254 € | 236,27 € |
| 1.000 | 0,43105 € | 431,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38614 € | 965,35 € |
| 5.000 | 0,35839 € | 1.791,95 € |
| 7.500 | 0,34425 € | 2.581,88 € |
| 12.500 | 0,32837 € | 4.104,62 € |
| 17.500 | 0,31897 € | 5.581,97 € |
| 25.000 | 0,31871 € | 7.967,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

