N-Channel 20 V 2.3A (Ta) 900mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS331N-EV

DigiKey Part Number
5272-NDS331N-EVTR-ND - Tape & Reel (TR)
5272-NDS331N-EVCT-ND - Cut Tape (CT)
5272-NDS331N-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS331N-EV
Description
MOSFET N-CH 20V 1.3A SOT-23
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.3A (Ta) 900mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 10 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 2.3A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18500 €1,85 €
250,16400 €4,10 €
1000,14080 €14,08 €
2500,12992 €32,48 €
5000,12330 €61,65 €
1.0000,11786 €117,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11115 €333,45 €
6.0000,10786 €647,16 €
9.0000,10621 €955,89 €
15.0000,10439 €1.565,85 €
21.0000,10332 €2.169,72 €
30.0000,10230 €3.069,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €