New Product
Diode Array 100A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 100A Chassis Mount Module
MURP20040CT
MURP20040CT

MURP20040CT

DigiKey Part Number
5272-MURP20040CT-ND
Manufacturer
Manufacturer Product Number
MURP20040CT
Description
ULTRAFAST RECTIFIER 200 AMPERES
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Diode Array 100A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 A
Manufacturer
EVVO
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
0.5 mA @ 400 V
Part Status
Active
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
Module
Current - Average Rectified (Io) (per Diode)
100A
Supplier Device Package
PowerTap II
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,83000 €19,83 €
2512,88160 €322,04 €
10011,68610 €1.168,61 €
Manufacturers Standard Package
Unit Price without VAT:19,83000 €
Unit Price with VAT:23,59770 €