
MMBD4148CC | |
|---|---|
DigiKey Part Number | 5272-MMBD4148CCTR-ND - Tape & Reel (TR) 5272-MMBD4148CCCT-ND - Cut Tape (CT) 5272-MMBD4148CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CC |
Description | DIODE ARRAY GP 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer EVVO | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,04970 € | 24,85 € |
| 1.000 | 0,04371 € | 43,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03605 € | 108,15 € |
| 6.000 | 0,03218 € | 193,08 € |
| 9.000 | 0,03020 € | 271,80 € |
| 15.000 | 0,02798 € | 419,70 € |
| 21.000 | 0,02666 € | 559,86 € |
| 30.000 | 0,02538 € | 761,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

