
MB1S | |
|---|---|
DigiKey Part Number | 5272-MB1STR-ND - Tape & Reel (TR) 5272-MB1SCT-ND - Cut Tape (CT) 5272-MB1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB1S |
Description | 0.5 AMPERE GLASS PASSIVATED BRID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SOP |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,04910 € | 24,55 € |
| 1.000 | 0,04316 € | 43,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03559 € | 106,77 € |
| 6.000 | 0,03177 € | 190,62 € |
| 9.000 | 0,02981 € | 268,29 € |
| 15.000 | 0,02762 € | 414,30 € |
| 21.000 | 0,02631 € | 552,51 € |
| 30.000 | 0,02505 € | 751,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



