New at DigiKey
MB10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10S

DigiKey Part Number
5272-MB10STR-ND - Tape & Reel (TR)
5272-MB10SCT-ND - Cut Tape (CT)
5272-MB10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB10S
Description
RECTIFIER BRIDGE DIODE SINGLE 1K
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08500 €0,85 €
1000,05240 €5,24 €
5000,03800 €19,00 €
1.0000,03333 €33,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02737 €82,11 €
6.0000,02435 €146,10 €
9.0000,02281 €205,29 €
15.0000,02108 €316,20 €
21.0000,02005 €421,05 €
30.0000,01905 €571,50 €
75.0000,01685 €1.263,75 €
150.0000,01550 €2.325,00 €
300.0000,01435 €4.305,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €