
MAX809R | |
|---|---|
DigiKey Part Number | 5272-MAX809RTR-ND - Tape & Reel (TR) 5272-MAX809RCT-ND - Cut Tape (CT) 5272-MAX809RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809R |
Description | 2.63V LOWEFFECTIVE 1 SUPERVISOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16720 € | 4,18 € |
| 100 | 0,14390 € | 14,39 € |
| 250 | 0,13276 € | 33,19 € |
| 500 | 0,12610 € | 63,05 € |
| 1.000 | 0,12057 € | 120,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11375 € | 341,25 € |
| 6.000 | 0,11042 € | 662,52 € |
| 9.000 | 0,10875 € | 978,75 € |
| 15.000 | 0,10690 € | 1.603,50 € |
| 21.000 | 0,10581 € | 2.222,01 € |
| 30.000 | 0,10477 € | 3.143,10 € |
| 75.000 | 0,10253 € | 7.689,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

