1/1 Transceiver Half RS422, RS485 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3485ESA-EV

DigiKey Part Number
5272-MAX3485ESA-EVTR-ND - Tape & Reel (TR)
5272-MAX3485ESA-EVCT-ND - Cut Tape (CT)
5272-MAX3485ESA-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3485ESA-EV
Description
IC TRANSCEIVER HALF 1/1 8SOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
12Mbps
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51600 €5,16 €
250,46440 €11,61 €
1000,40780 €40,78 €
2500,38080 €95,20 €
5000,36450 €182,25 €
1.0000,35108 €351,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33692 €842,30 €
5.0000,32839 €1.641,95 €
7.5000,32411 €2.430,83 €
12.5000,31938 €3.992,25 €
17.5000,31661 €5.540,68 €
25.0000,31395 €7.848,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €