
M7 | |
|---|---|
DigiKey Part Number | 5272-M7TR-ND - Tape & Reel (TR) 5272-M7CT-ND - Cut Tape (CT) 5272-M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | DIODE STANDARD 1000V 1A SMAF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02694 € | 13,47 € |
| 1.000 | 0,02353 € | 23,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01917 € | 57,51 € |
| 6.000 | 0,01696 € | 101,76 € |
| 9.000 | 0,01583 € | 142,47 € |
| 15.000 | 0,01456 € | 218,40 € |
| 21.000 | 0,01381 € | 290,01 € |
| 30.000 | 0,01308 € | 392,40 € |
| 75.000 | 0,01147 € | 860,25 € |
| 150.000 | 0,01047 € | 1.570,50 € |
| 300.000 | 0,00964 € | 2.892,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




