Comparator 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393ADR-EV

DigiKey Part Number
5272-LM393ADR-EVTR-ND - Tape & Reel (TR)
5272-LM393ADR-EVCT-ND - Cut Tape (CT)
5272-LM393ADR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393ADR-EV
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Comparator 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
8-SOIC (0.154", 3.90mm Width)
Manufacturer
EVVO
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOP
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,10000 €1,00 €
250,08840 €2,21 €
1000,07500 €7,50 €
2500,06868 €17,17 €
5000,06484 €32,42 €
1.0000,06168 €61,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05834 €145,85 €
5.0000,05633 €281,65 €
7.5000,05533 €414,97 €
12.5000,05421 €677,62 €
17.5000,05356 €937,30 €
25.0000,05293 €1.323,25 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €