
LM317MDT-EV | |
|---|---|
DigiKey Part Number | 5272-LM317MDT-EVTR-ND - Tape & Reel (TR) 5272-LM317MDT-EVCT-ND - Cut Tape (CT) 5272-LM317MDT-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDT-EV |
Description | IC REG LIN POS ADJ 1.5A TO252-2L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 75dB ~ 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29950 € | 29,95 € |
| 250 | 0,27868 € | 69,67 € |
| 500 | 0,26616 € | 133,08 € |
| 1.000 | 0,25586 € | 255,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24496 € | 612,40 € |
| 5.000 | 0,23840 € | 1.192,00 € |
| 7.500 | 0,23511 € | 1.763,33 € |
| 12.500 | 0,23147 € | 2.893,38 € |
| 17.500 | 0,22934 € | 4.013,45 € |
| 25.000 | 0,22729 € | 5.682,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


