
LM2903DR-EV | |
|---|---|
DigiKey Part Number | 5272-LM2903DR-EVTR-ND - Tape & Reel (TR) 5272-LM2903DR-EVCT-ND - Cut Tape (CT) 5272-LM2903DR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DR-EV |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, MOS, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16800 € | 4,20 € |
| 100 | 0,14460 € | 14,46 € |
| 250 | 0,13336 € | 33,34 € |
| 500 | 0,12660 € | 63,30 € |
| 1.000 | 0,12103 € | 121,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11516 € | 287,90 € |
| 5.000 | 0,11162 € | 558,10 € |
| 7.500 | 0,10985 € | 823,88 € |
| 12.500 | 0,10788 € | 1.348,50 € |
| 17.500 | 0,10673 € | 1.867,78 € |
| 25.000 | 0,10563 € | 2.640,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

