Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2594M-ADJ-EV

DigiKey Part Number
5272-LM2594M-ADJ-EVTR-ND - Tape & Reel (TR)
5272-LM2594M-ADJ-EVCT-ND - Cut Tape (CT)
5272-LM2594M-ADJ-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2594M-ADJ-EV
Description
IC REG BUCK ADJ 1.5A 8SOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2594HVM-ADJUMW1.3084518-LM2594HVM-ADJCT-ND2,14000 €Parametric Equivalent
LM2594M-ADJUMW4.3554518-LM2594M-ADJCT-ND2,30000 €Parametric Equivalent
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80700 €8,07 €
250,73040 €18,26 €
1000,64620 €64,62 €
2500,60620 €151,55 €
5000,58206 €291,03 €
1.0000,57215 €572,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54124 €1.353,10 €
5.0000,52861 €2.643,05 €
7.5000,52228 €3.917,10 €
12.5000,51527 €6.440,88 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €