



LM2575S-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575S-5.0-EVTR-ND - Tape & Reel (TR) 5272-LM2575S-5.0-EVCT-ND - Cut Tape (CT) 5272-LM2575S-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-5.0-EV |
Description | IC REG BUCK 5V 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,58270 € | 58,27 € |
| 250 | 0,54608 € | 136,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52402 € | 262,01 € |
| 1.000 | 0,50587 € | 505,87 € |
| 1.500 | 0,49678 € | 745,17 € |
| 2.500 | 0,48670 € | 1.216,75 € |
| 3.500 | 0,48082 € | 1.682,87 € |
| 5.000 | 0,47516 € | 2.375,80 € |
| 12.500 | 0,46296 € | 5.787,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

