


LM2575S-3.3-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575S-3.3-EVTR-ND - Tape & Reel (TR) 5272-LM2575S-3.3-EVCT-ND - Cut Tape (CT) 5272-LM2575S-3.3-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-3.3-EV |
Description | IC REG BUCK 3.3V 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73040 € | 18,26 € |
| 100 | 0,64620 € | 64,62 € |
| 250 | 0,60620 € | 151,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58206 € | 291,03 € |
| 1.000 | 0,56220 € | 562,20 € |
| 1.500 | 0,55226 € | 828,39 € |
| 2.500 | 0,54124 € | 1.353,10 € |
| 3.500 | 0,53480 € | 1.871,80 € |
| 5.000 | 0,52861 € | 2.643,05 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

