


LM2575HVS-ADJ-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575HVS-ADJ-EVTR-ND - Tape & Reel (TR) 5272-LM2575HVS-ADJ-EVCT-ND - Cut Tape (CT) 5272-LM2575HVS-ADJ-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVS-ADJ-EV |
Description | IC REG BUCK ADJ 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,90960 € | 22,74 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,75968 € | 189,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73048 € | 365,24 € |
| 1.000 | 0,70646 € | 706,46 € |
| 1.500 | 0,69443 € | 1.041,64 € |
| 2.500 | 0,68109 € | 1.702,72 € |
| 3.500 | 0,67330 € | 2.356,55 € |
| 5.000 | 0,66580 € | 3.329,00 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

