


LM2575HVS-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575HVS-5.0-EVTR-ND - Tape & Reel (TR) 5272-LM2575HVS-5.0-EVCT-ND - Cut Tape (CT) 5272-LM2575HVS-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575HVS-5.0-EV |
Description | IC REG BUCK 5V 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 57V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,69767 € | 697,67 € |
| 1.500 | 0,68579 € | 1.028,68 € |
| 2.500 | 0,67262 € | 1.681,55 € |
| 3.500 | 0,66493 € | 2.327,26 € |
| 5.000 | 0,65753 € | 3.287,65 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

