Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC
KBPC

KBPC608

DigiKey Part Number
5272-KBPC608-ND
Manufacturer
Manufacturer Product Number
KBPC608
Description
BRIDGE RECT 1P 800V 3.8A KBPC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC
Supplier Device Package
KBPC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85300 €8,53 €
1000,56720 €56,72 €
5000,44438 €222,19 €
1.0000,40486 €404,86 €
2.0000,37160 €743,20 €
5.0000,33562 €1.678,10 €
10.0000,31339 €3.133,90 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €