
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,22870 € | 22,87 € |
| 500 | 0,17342 € | 86,71 € |
| 1.000 | 0,15561 € | 155,61 € |
| 2.000 | 0,14061 € | 281,22 € |
| 5.000 | 0,12435 € | 621,75 € |
| 10.000 | 0,11430 € | 1.143,00 € |
| 50.000 | 0,09854 € | 4.927,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


