Bridge Rectifier Single Phase Standard 800 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL608

DigiKey Part Number
5272-KBL608-ND
Manufacturer
Manufacturer Product Number
KBL608
Description
BRIDGE RECT 1PHASE 800V 6A KBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
6 A
Manufacturer
EVVO
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Packaging
Box
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, KBL
Voltage - Peak Reverse (Max)
800 V
Supplier Device Package
KBL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,61400 €6,14 €
1000,40200 €40,20 €
5000,31070 €155,35 €
1.0000,28128 €281,28 €
2.0000,25653 €513,06 €
5.0000,22973 €1.148,65 €
10.0000,21317 €2.131,70 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €