New Product
GBU1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1510

DigiKey Part Number
5272-GBU1510-ND
Manufacturer
Manufacturer Product Number
GBU1510
Description
BRIDGE RECT 1PHASE 1KV 15A GBU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58500 €5,85 €
1000,38290 €38,29 €
5000,29606 €148,03 €
1.0000,26809 €268,09 €
2.0000,24455 €489,10 €
5.0000,21907 €1.095,35 €
10.0000,20332 €2.033,20 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €