
GBPC3510W | |
|---|---|
DigiKey Part Number | 5272-GBPC3510W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510W |
Description | 35A GLASS PASSIVATED BRIDGE RECT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1000 V Chassis Mount GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1000 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 1000 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,63400 € | 26,34 € |
| 100 | 1,86820 € | 186,82 € |
| 500 | 1,54132 € | 770,66 € |
| 1.000 | 1,43635 € | 1.436,35 € |
| 2.000 | 1,41999 € | 2.839,98 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |


