
FDN304P-EV | |
|---|---|
DigiKey Part Number | 5272-FDN304P-EVTR-ND - Tape & Reel (TR) 5272-FDN304P-EVCT-ND - Cut Tape (CT) 5272-FDN304P-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN304P-EV |
Description | MOSFET P-CH 20V 2.4A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.4A (Ta) 460mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1312 pF @ 10 V |
FET Type | Power Dissipation (Max) 460mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 2.4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,21160 € | 105,80 € |
| 1.000 | 0,19033 € | 190,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16327 € | 489,81 € |
| 6.000 | 0,14965 € | 897,90 € |
| 9.000 | 0,14270 € | 1.284,30 € |
| 15.000 | 0,13490 € | 2.023,50 € |
| 21.000 | 0,13028 € | 2.735,88 € |
| 30.000 | 0,12579 € | 3.773,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

