
DS210W | |
|---|---|
DigiKey Part Number | 5272-DS210WTR-ND - Tape & Reel (TR) 5272-DS210WCT-ND - Cut Tape (CT) 5272-DS210WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS210W |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08880 € | 8,88 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05773 € | 57,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04803 € | 144,09 € |
| 6.000 | 0,04313 € | 258,78 € |
| 9.000 | 0,04063 € | 365,67 € |
| 15.000 | 0,03782 € | 567,30 € |
| 21.000 | 0,03615 € | 759,15 € |
| 30.000 | 0,03453 € | 1.035,90 € |
| 75.000 | 0,03097 € | 2.322,75 € |
| 150.000 | 0,02878 € | 4.317,00 € |
| 300.000 | 0,02765 € | 8.295,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

