New Product
DB104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB105

DigiKey Part Number
5272-DB105-ND
Manufacturer
Manufacturer Product Number
DB105
Description
BRIDGE DIODE 1A 600V DFM DB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.479
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20300 €2,03 €
1000,12740 €12,74 €
5000,09470 €47,35 €
1.0000,08413 €84,13 €
2.0000,07522 €150,44 €
5.0000,06556 €327,80 €
10.0000,05958 €595,80 €
50.0000,04910 €2.455,00 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €