TRIAC Standard 600 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA12-600BRG

DigiKey Part Number
5272-BTA12-600BRG-ND
Manufacturer
Manufacturer Product Number
BTA12-600BRG
Description
TRIAC SENS GATE 600V 12A TO220
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,79000 €7,90 €
1000,52520 €52,52 €
5000,41148 €205,74 €
1.0000,37487 €374,87 €
2.0000,34408 €688,16 €
5.0000,31076 €1.553,80 €
10.0000,29215 €2.921,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €