


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1000 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 1000 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, BR | |
Supplier Device Package | BR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,54800 € | 25,48 € |
| 100 | 1,80400 € | 180,40 € |
| 500 | 1,48620 € | 743,10 € |
| 1.000 | 1,38416 € | 1.384,16 € |
| 2.000 | 1,36083 € | 2.721,66 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

