Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23C

DigiKey Part Number
5272-BAV23CTR-ND - Tape & Reel (TR)
5272-BAV23CCT-ND - Cut Tape (CT)
5272-BAV23CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23C
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
EVVO
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21CEVVO5.3755272-BAS21CCT-ND0,25000 €Parametric Equivalent
BAS21C RFGTaiwan Semiconductor Corporation5.9601801-BAS21CRFGCT-ND0,21000 €Parametric Equivalent
In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
1000,04530 €4,53 €
5000,03268 €16,34 €
1.0000,02860 €28,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02336 €70,08 €
6.0000,02072 €124,32 €
9.0000,01936 €174,24 €
15.0000,01784 €267,60 €
21.0000,01694 €355,74 €
30.0000,01606 €481,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €