Diode 20 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5817W

DigiKey Part Number
5272-B5817WTR-ND - Tape & Reel (TR)
5272-B5817WCT-ND - Cut Tape (CT)
5272-B5817WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5817W
Description
DIODE SCHOTTKY 20V 1A SOD123
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07430 €7,43 €
5000,05424 €27,12 €
1.0000,04775 €47,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03946 €118,38 €
6.0000,03527 €211,62 €
9.0000,03313 €298,17 €
15.0000,03073 €460,95 €
21.0000,02930 €615,30 €
30.0000,02792 €837,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €